Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMX7543KCWE+
Newark Part No.38AC2085
Product RangeDual 12-Bit Current Output DACs
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7543KCWE+
Newark Part No.38AC2085
Product RangeDual 12-Bit Current Output DACs
Technical Datasheet
Resolution12bit
InterfacesSerial
InterfacesSerial
Supply Voltage Min5.25V
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
No. of Channels2Channels
ADC / DAC Case StyleWSOIC
Output TypeCurrent
IC Case / PackageWSOIC
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
Serial
Supply Voltage Max
4.75V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
WSOIC
IC Case / Package
WSOIC
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Dual 12-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Serial
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
No. of Channels
2Channels
Output Type
Current
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
