Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $84.260 |
Price for:Each
Minimum: 1
Multiple: 1
$84.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110048
Newark Part No.52R3932
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC21V
Torque Max2.14mN-m
Power Rating2W
Motor Size16mm
External Length25.4mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Torque Max
2.14mN-m
Motor Size
16mm
Product Range
-
Supply Voltage VDC
21V
Power Rating
2W
External Length
25.4mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate