Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No110119
Newark Part No.52R3933
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.090 |
| 10+ | $162.280 |
| 25+ | $156.840 |
| 50+ | $150.910 |
| 100+ | $140.210 |
| 250+ | $125.420 |
Price for:Each
Minimum: 1
Multiple: 1
$185.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110119
Newark Part No.52R3933
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC9V
Torque Max6.33mN-m
Power Rating5W
Motor Size22mm
External Length31.9mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Torque Max
6.33mN-m
Motor Size
22mm
Product Range
-
Supply Voltage VDC
9V
Power Rating
5W
External Length
31.9mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate