Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No203892
Newark Part No.51R8041
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.500 |
Price for:Each
Minimum: 1
Multiple: 1
$143.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No203892
Newark Part No.51R8041
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC15V
Torque Max1.28mN-m
Power Rating1.2W
Motor Size13mm
External Length20.5mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Torque Max
1.28mN-m
Motor Size
13mm
Product Range
-
Supply Voltage VDC
15V
Power Rating
1.2W
External Length
20.5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate