Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $574.500 |
| 5+ | $557.010 |
| 10+ | $532.920 |
| 25+ | $508.750 |
| 50+ | $446.320 |
Price for:Each
Minimum: 1
Multiple: 1
$574.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No323772
Newark Part No.58T2464
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Torque Max444mN-m
Power Rating90W
Motor Size90mm
External Length26.9mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushless
Torque Max
444mN-m
Motor Size
90mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
90W
External Length
26.9mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
