Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $256.460 |
10+ | $220.280 |
25+ | $211.650 |
50+ | $202.270 |
100+ | $185.290 |
250+ | $161.830 |
Price for:Each
Minimum: 1
Multiple: 1
$256.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No351007
Newark Part No.06X9184
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC12V
Torque Max7.43mN-m
Power Rating5W
Motor Size20mm
Gear Ratio TO: 1-
External Length14mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushless
Torque Max
7.43mN-m
Motor Size
20mm
External Length
14mm
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VDC
12V
Power Rating
5W
Gear Ratio TO: 1
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate