Print Page
M1516HCT-15A-SMA
GPS/GLONASS ANTENNA, 1.602GHZ, 28DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.000 |
| 5+ | $74.670 |
| 10+ | $68.340 |
| 25+ | $65.600 |
| 50+ | $64.370 |
| 100+ | $63.610 |
Price for:Each
Minimum: 1
Multiple: 1
$81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1516HCT-15A-SMA
Newark Part No.84AH0171
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMA Connector
Gain28dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.602GHz
Gain
28dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate