Print Page
M1621HCT-EXT-SMA
HELICAL ANTENNA, 1.616-1.626GHZ, 1DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 5+ | $74.200 |
| 10+ | $72.060 |
| 25+ | $70.990 |
| 50+ | $69.950 |
| 100+ | $65.760 |
Price for:Each
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1621HCT-EXT-SMA
Newark Part No.84AH0176
Technical Datasheet
Antenna TypeHelical
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingMagnetic
Gain1dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
Helical
Frequency Max
1.626GHz
Gain
1dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
1.616GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate