Print Page
MEA-DSRC-01P
DSRC ANTENNA, 5.85-5.95GHZ, 5DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.650 |
| 5+ | $26.060 |
| 10+ | $21.470 |
| 25+ | $19.650 |
| 50+ | $19.470 |
| 100+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
DSRC
Frequency Max
5.95GHz
Gain
5dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (08-Jul-2021)
Frequency Min
5.85GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate