Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.460 |
| 5+ | $37.010 |
| 10+ | $36.010 |
| 25+ | $35.360 |
| 50+ | $33.800 |
| 100+ | $30.690 |
| 250+ | $27.810 |
Price for:Each
Minimum: 1
Multiple: 1
$40.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
DC Motor Type
Brushed
Torque Max
20N-cm
Gear Ratio TO: 1
391.8
External Length
46mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Power Rating
-
Motor Size
27mm
Product Range
1271
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate