Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $248.620 |
5+ | $222.000 |
10+ | $206.110 |
25+ | $179.370 |
50+ | $161.230 |
100+ | $149.600 |
Price for:Each
Minimum: 1
Multiple: 1
$248.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No34HSX-208E
Newark Part No.68C5204
Product RangeHSX
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max480N-cm
Current Rating6A
Voltage Rating Max-
No. of Wires8
External Length94mm
Shaft Diameter6.35mm
Product RangeHSX
Shaft Length20.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
480N-cm
Voltage Rating Max
-
External Length
94mm
Product Range
HSX
SVHC
No SVHC (21-Jan-2025)
Motor Size
57.2mm
Step Angle
1.8°
Current Rating
6A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate