New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Pro Audio
                      4. Wall Plates & Floor Boxes
                      Print Page

                      50-10175

                      BLANK INSERT, WHITE

                      MCM CUSTOM AUDIO 50-10175
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM CUSTOM AUDIO
                      Manufacturer Part No50-10175
                      Newark Part No.40P9593
                      Product RangeAdaptiplate Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$1.160
                      Price for:Each
                      Minimum: 2000
                      Multiple: 1000
                      $2,320.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMCM CUSTOM AUDIO
                      Manufacturer Part No50-10175
                      Newark Part No.40P9593
                      Product RangeAdaptiplate Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAdaptiplate Series
                      SVHCTo Be Advised

                      Product Overview

                      Adaptiplate Keystone Blank Insert White insert fills unused openings in standard Keystone wall plates. Specifically designed for use with MCM Adaptiplate Customizable Wall Plate System, these inserts are also compatible with Leviton, Tyton Hellermann and a variety of others. The MCM Custom Audio Adaptiplate System allows installers to configure wall plates to meet virtually any residential audio application. Configure single, or multi- gang wall plates with exactly the connectors needed. Hex inserts accept "F" and RCA connectors to suite a wide range of audio and video applications. Keystone style inserts are compatible with both Leviton and Tyton Hellermann wall plates, allowing easy integration with existing Decora style devices. To configure wall plates, you first start with a blank Decora Insert. These single gang Decora inserts accept one to eight connectors. If more than eight connectors are needed, multiple Decora inserts may be used. If Keystone inserts are desired, then you will also need to select Hex Inserts which will allow the Adaptiplate Connectors to be inserted into Keystone Plates.

                      Technical Specifications

                      Product Range

                      Adaptiplate Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.