Print Page
50-14830
DC Power Input Wall Plate Single Gang Decor Style White
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-14830
Newark Part No.55X0402
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
DC Input Wall Plate Designed for use with our amplified in-wall volume controls, this single gang wall plate is ideal in any situation where 12VDC power must be supplied. The 5.5mm/2.1mm jack is compatible with most AC adapters, and rear screw terminal connections provide simple integration into most any system.
- Intended voltage range: 10~15VDC
- Red status LED provides verification of power
- Positive tip polarity required for LED function
- Compatible with decora style devices, cover plate not included
- White color
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate