Print Page
50-7724
L/R Stereo Audio Balun
Image is for illustrative purposes only. Please refer to product description.

418 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.170 |
| 5+ | $27.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7724
Newark Part No.40P9622
Technical Datasheet
Accessory TypeAudio extender
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
L/R Stereo Audio Balun Use to send two channels of unbalanced line level audio over Cat5 cable. This balun features two 8" pigtail leads, each terminated with gold plated male RCA connectors, color coded red and white, and a single female RJ-45 jack. MCM offers a complete line of balun products for a variety of A/V distribution applications.
- Maximum distance: 1000' (assumes Cat5)
- Bandwidth: 10Hz ~ 50KHz
- Utilizes two Cat5 cable pairs: Red: Pin 1
- Dimensions (excluding connectors): 0.85" (H) x 1.69" (W) x 1.94" (L)
- Sold individually, must be used in pairs
- This balun may also be mated with our Item #
Technical Specifications
Accessory Type
Audio extender
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability