New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Pro Audio
                      4. PA Speakers
                      Print Page

                      555-10350

                      PA Speaker, Tweeter Array, 600W, 1kHz to 20kHz

                      MCM CUSTOM AUDIO 555-10350
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM CUSTOM AUDIO
                      Manufacturer Part No555-10350
                      Newark Part No.80R7040
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      159 In Stock

                      200 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$38.520
                      4+$35.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMCM CUSTOM AUDIO
                      Manufacturer Part No555-10350
                      Newark Part No.80R7040
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Frequency Response Min1kHz
                      Frequency Response Max20kHz
                      External Depth13.8"
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PA/DJ tweeter array featuring four piezo horn tweeters and a piezo midrange horn. This cabinet delivers outstanding mid and high frequency response and is an ideal addition to any PA speaker system.

                      • 600W peak power
                      • 1/4″ input connections as well as binding posts
                      • 95dB SPL
                      • Dimensions: 11" (H) x 17.4" (W) x 14" (D)

                      Applications

                      Audio, Hobby & Education

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Frequency Response Max

                      20kHz

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Frequency Response Min

                      1kHz

                      External Depth

                      13.8"

                      Plug Type

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.