Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 5+ | $3.240 |
| 10+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No23-189
Newark Part No.42X9494
Technical Datasheet
Connector Type ANEMA 1-15P
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric0.3m
Connector Type BIEC 60320 C7
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCTo Be Advised
Product Overview
The 23-189 from MCM is a non-polarized C8 style power cord. It is used for many Technics/Panasonic series audio components. This power cord is also used in many portable electronic devices.
- Wire size is 18AWG
- Length is 1ft
- 1’ length
- Replaces Matsushita #SJA170
Applications
Industrial
Technical Specifications
Connector Type A
NEMA 1-15P
Cable Length - Metric
0.3m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
1ft
Connector to Connector
NEMA 1-15P to IEC 320 C7
Connector Type B
IEC 60320 C7
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability