Print Page
Image is for illustrative purposes only. Please refer to product description.
733 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-010
Newark Part No.98B8695
Technical Datasheet
Audio Video Connector AStereo Receptacle - 3.5mm
Audio Video Connector BStereo Plug - 6.35mm
Product Range-
SVHCTo Be Advised
Product Overview
The 27-010 from MCM is a 3.5mm Receptacle (Female) to 6.35mm Plug (Male) Stereo Adapter featuring a durable black plastic case.
- 3. 5mm female to 1/4" male
- Stereo
- Durable black plastic case
Technical Specifications
Audio Video Connector A
Stereo Receptacle - 3.5mm
Product Range
-
Audio Video Connector B
Stereo Plug - 6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability