Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.230 |
Price for:Each
Minimum: 500
Multiple: 500
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-1390
Newark Part No.93B9363
Technical Datasheet
Audio Video Connector ARCA / Phono Plug
Audio Video Connector BMono Receptacle – 3.35mm
Product Range-
SVHCTo Be Advised
Product Overview
RCA type in-line adapter.
- Type: Mono
- Case Material: Plastic
- 3. 5 mm female to RCA male
Technical Specifications
Audio Video Connector A
RCA / Phono Plug
Product Range
-
Audio Video Connector B
Mono Receptacle – 3.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate