Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-1460
Newark Part No.01C5651
Technical Datasheet
No. of Contacts3Contacts
Connector MountingIn Line Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Male in-line, right angle XLR
- 3 pin
- Solder type
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
In Line Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Plug
Contact Plating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
