Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-1620
Newark Part No.38C8972
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingFlange Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
DIN Socket Female
- Eight pin.
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Flange Mount
Contact Plating
-
Product Range
-
Gender
Jack
Contact Termination
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability