Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-1675
Newark Part No.38C8961
Technical Datasheet
No. of Contacts6Contacts
Connector MountingCable Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Male with sleeve.
- Six pin.
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
-
Gender
Plug
Contact Termination
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate