Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-4350
Newark Part No.73C5513
Gender-
Current Rating-
Pin Diameter-
Barrel Length9mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.7mm
Barrel Outer Diameter4.75mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 27-4350 from MCM is a 4.75mm x 1.7mm DC barrel connector.
- Solder type barrel connector
- Length is 9mm
Technical Specifications
Gender
-
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.7mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
4.75mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate