Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5863
Newark Part No.40T6166
Current Rating-
Pin Diameter1.4mm
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter4.35mm
Barrel Outer Diameter6.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
DC Power Jack-EIAJ Compliant Voltage:13.5V-18V EIAJ Class: V Size: 4.35mm x 6.5mm, Center Pin 1.4mm
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.35mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
6.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate