Print Page
Image is for illustrative purposes only. Please refer to product description.
628 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Mic Connector - 8 Pin Plug Communication Mic Connectors, Type: 8 Pin Plug, Termination: Solder type
- Body: Zinc, Nickel-Plated
- Insulator: Bakelite, Black
- Contacts: Phosphor Bronze, Nickel-Plated
- Screw: Steel, Nickel-Plated
- Ring: Brass, Nickel-Plated
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
8Contacts
Pin Diameter
2.1mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability