Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.610 |
| 50+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
14 Ft. RJ-11/12 Telephone Cord RJ-11/12 Telephone Cords, Length: 14 feet, AWG: 28, Color: Gray
Technical Specifications
Connector to Connector
RJ11 Plug to RJ12 Plug
Connector Type B
RJ12 Plug
Cable Length - Metric
4.3m
Product Range
-
Connector Type A
RJ11 Plug
Cable Length - Imperial
14ft
Jacket Color
Silver
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability