Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No373-3.3K
Newark Part No.82T4822
Technical Datasheet
Resistance3.3kohm
Product Range-
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Voltage Rating-
Temperature Coefficient-
Resistor Technology-
Resistor TypeFlame Proof
Product Diameter1.7mm
Product Length3.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
These high quality resistors are suitable for any project. 5% tolerance Resistance: 3.3kohm 20 per package
Technical Specifications
Resistance
3.3kohm
Resistance Tolerance
± 5%
Power Rating
125mW
Temperature Coefficient
-
Resistor Type
Flame Proof
Product Length
3.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
-
Product Diameter
1.7mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate