New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Security
                      3. Access Control
                      4. RF Control Systems & I/R Remote Control
                      5. FM
                      Print Page

                      82-12630

                      One Button/One Channel Slimline RF Transmitter

                      SECO-LARM 82-12630
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSECO-LARM
                      Manufacturer Part No82-12630
                      Newark Part No.80R4207
                      No Longer Available

                      Product Information

                      ManufacturerSECO-LARM
                      Manufacturer Part No82-12630
                      Newark Part No.80R4207
                      Remote Control TypeTransmitter
                      No. of Channels1 Channel
                      Frequency315MHz
                      Range500ft
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Extreme Durability - Rubber buttons eliminate damage caused by electrostatic discharge and helps make transmitter weatherproof. Gold-plated battery clips and contact points extend the life of the transmitter.

                      • Magic LED Only appears when buttons are pressed.
                      • Frequency 315 MHz. (433.92 MHz. also available by request.)
                      • Over 68 billion (6.8 x 1010) possible codes.
                      • Operates up to 500 feet (150 meters).
                      • RF anti-scan protection.
                      • Includes two 3VDC lithium batteries (Model# X-930-089).
                      • CODEBUMP models also available with 18 quintillion possible codes.
                      • Visor clip and belt clip included

                      Technical Specifications

                      Remote Control Type

                      Transmitter

                      Frequency

                      315MHz

                      Product Range

                      -

                      No. of Channels

                      1 Channel

                      Range

                      500ft

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.