New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Security
                      3. Intrusion Detection
                      4. Alarm Switches
                      Print Page

                      SD-7202GC-PEQ

                      Alarm Switch, SPDT, Pushbutton, 4.5 ", 2.125 "

                      SECO-LARM SD-7202GC-PEQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSECO-LARM
                      Manufacturer Part NoSD-7202GC-PEQ
                      Newark Part No.74R2691
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$29.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSECO-LARM
                      Manufacturer Part NoSD-7202GC-PEQ
                      Newark Part No.74R2691
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Contact ConfigurationSPDT
                      Switch TypePushbutton
                      External Height4.5"
                      External Width2.125"
                      External Depth-
                      No. of Contacts3 Contact
                      SVHCTo Be Advised

                      Product Overview

                      Push-to-exit button features stainless steel wall plate and lighted, momentary, square push-to-exit push button.

                      • Can be easily changed in the field to say PRESIONE PARA SALIR".
                      • Push button rated 10A at 125~250VAC.
                      • UL approved switch assembly.
                      • Includes PRESIONE PARA SALIR" message plate, five colored, 12-inch, AWG 18 wire leads with easy-to-attach spade lugs for fast installation.
                      • Stainless-steel single-gang plate
                      • Replacement bulb (12V, 1.2W, 15,000-hour life).

                      Technical Specifications

                      Product Range

                      -

                      Switch Type

                      Pushbutton

                      External Width

                      2.125"

                      No. of Contacts

                      3 Contact

                      Contact Configuration

                      SPDT

                      External Height

                      4.5"

                      External Depth

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.