Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No831-2230
Newark Part No.04M6920
Technical Datasheet
Connector TypeModular
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat3, Cat5, Cat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
Wire your own CAT5e network cables using these RJ-45 cable ends.
- 8P8C Unshielded Plugs
- 50 micro gold-plated contacts
- Dual Contact Points
Technical Specifications
Connector Type
Modular
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3, Cat5, Cat5e
IP Rating
-
Connector Orientation
Straight
Contact Termination Type
Crimp
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
