Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.710 |
Price for:Each
Minimum: 1
Multiple: 1
$50.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoGTK-054A
Newark Part No.27W3365
Technical Datasheet
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
Multipurpose tool kit contains tools for general repairs, service work and soldering applications making it useful for the DIY types as well as service professionals. Tools come in a zippered carrying case to keep tools organized.
- 8 1/2" Wire stripper/crimper/cutter for 10~22AWG wire
- 4 1/2" Diagonal cutters
- 4 3/4" Long nose pliers
- 1/4" Nutdriver
- 3. 2mm Slotted screwdriver
- 3. 2mm Phillips screwdriver
- 10 piece screwdriver bit set
- Five piece socket set
- 30W Soldering iron
- Soldering iron base
- No Lead Rosin core solder
- Spare part tube
- IC extractor
- Three claw parts retrieval tool
- 20 cable ties
- 4" stainless steel reverse action tweezers
- 4" stainless steel precision tweezers
- Zipper case
Technical Specifications
Kit Contents
Wire Strippers, Crimper, Cutter, Pliers, Nutdriver, Screwdrivers, Solder, IC Extractor, Retrival Tool, Bit Set, Soldering Iron, Iron Base, Cable Ties, Tweezers, Case
Plug Type
US
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
