Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDCWN03W8-05
Newark Part No.51AM3457
Product RangeDCWN03W8 Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 10+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDCWN03W8-05
Newark Part No.51AM3457
Product RangeDCWN03W8 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio8:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2-300mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangeDCWN03W8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
8:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
-300mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
DCWN03W8 Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
