8:1 Isolated Through Hole DC / DC Converters:

48 Products Found
Find a huge range of 8:1 Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Mean Well, Recom Power, Traco Power, XP Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH2202

RoHS

Each
1+
$186.120
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
82AH2203

RoHS

Each
1+
$186.120
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
32AK8320

RoHS

Each
1+
$240.690
ITE
Half Brick
8:1
150W
1 Output
15V
10A
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
51AM3466
Each
1+
$25.250
10+
$22.840
ITE & Industrial
DIP
8:1
12W
2 Output
5V
1.2A
-5V
-1.2A
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM4496
Each
1+
$22.380
10+
$20.260
ITE & Industrial
DIP
8:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4502
Each
1+
$34.360
10+
$31.080
25+
$30.290
50+
$28.780
100+
$27.090
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
5V
2.4A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM3467
Each
1+
$25.250
10+
$22.840
ITE & Industrial
DIP
8:1
12W
2 Output
12V
500mA
-12V
-500mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3470
Each
1+
$44.720
10+
$40.460
25+
$39.430
50+
$37.470
100+
$35.270
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW20W8 Series
51AM4492
Each
1+
$13.870
10+
$12.540
ITE & Industrial
DIP
8:1
6W
1 Output
3.3V
1.2A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN06W8 Series
51AM4509
Each
1+
$31.460
10+
$28.500
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM4508
Each
1+
$31.460
10+
$28.500
ITE & Industrial
DIP
8:1
20W
1 Output
12V
1.666A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM4500
Each
1+
$22.380
10+
$20.260
ITE & Industrial
DIP
8:1
8W
1 Output
15V
533mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4498
Each
1+
$22.380
10+
$20.260
ITE & Industrial
DIP
8:1
8W
1 Output
9V
889mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM3469
Each
1+
$44.720
10+
$40.460
25+
$39.430
50+
$37.470
100+
$35.270
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW20W8 Series
51AM4506
Each
1+
$31.460
10+
$28.500
ITE & Industrial
DIP
8:1
20W
1 Output
3.3V
4A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
90AK4986

RoHS

Date/Lot Code

Each
1+
$215.300
10+
$210.010
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
-
-
3kV
36V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
75V
PYQ75 Series
51AM4497
Each
1+
$22.380
10+
$20.260
ITE & Industrial
DIP
8:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM3460
Each
1+
$13.870
10+
$12.540
ITE & Industrial
DIP
8:1
6W
2 Output
5V
500mA
-5V
-500mA
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
51AM4505
Each
1+
$34.360
10+
$31.080
25+
$30.290
50+
$28.780
100+
$27.090
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
15V
800mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM4501
Each
1+
$34.360
10+
$31.080
25+
$30.290
50+
$28.780
100+
$27.090
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
3.3V
3A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM4490
Each
1+
$12.740
10+
$11.510
ITE & Industrial
DIP
8:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN03W8 Series
51AM3457
Each
1+
$12.740
10+
$11.510
ITE & Industrial
DIP
8:1
3W
2 Output
5V
300mA
-5V
-300mA
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
DCWN03W8 Series
51AM4488
Each
1+
$12.740
10+
$11.510
ITE & Industrial
DIP
8:1
3W
1 Output
3.3V
600mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN03W8 Series
51AM4493
Each
1+
$13.870
10+
$12.540
ITE & Industrial
DIP
8:1
6W
1 Output
5V
1A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN06W8 Series
51AM4489
Each
1+
$12.740
10+
$11.510
ITE & Industrial
DIP
8:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN03W8 Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER