
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.050 | $11.020 |
| 10+ | $25.230 | $11.020 |
| 25+ | $24.780 | $11.020 |
Product Information
Product Overview
GSM25E15-P1J is GSM25E series high reliable 18W AC-DC reliable green medical adaptor. This product is equipped with a 2-pin (no FG) standard European power plug. The circuitry design meets the international medical standards , having an ultra low leakage current, fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 88% and the extreme low no-load power consumption below 0.1W and compliant with EU ErP and meet code of conduct version 5 the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. This utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. It is approved with the international medical safety certificates. Application includes blood glucose meter lood pressure meter, nebulizer, inhaler, energy efficiency Level. Approved by TUV EN60601-1 / EN60601-1-11, EAC TP TC 004.
- Output DC voltage is 15V, output rated current is 1.66A, output rated power is 25W
- Input voltage range from 80 to 264VAC, 113 to 370VDC, efficiency is 86%
- 2 pole EURO plug , class II power unit, extremely low leakage current
- LED indicator for power on
- Short circuit, overload, over voltage, over temperature protection
- Working temperature range from -25 to +60℃
- 3 years warranty
- Dimension (L x W x H) is 3.110 x 2.125 x 1.299inch
Technical Specifications
Medical
25W
1.66A
-
-
Fixed
GSM25E Series
No SVHC (12-Jan-2017)
1 Output
15V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
