Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHEP-600-12
Newark Part No.44AC5245
Product RangeHEP-600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $519.850 |
| 5+ | $501.870 |
Price for:Each
Minimum: 1
Multiple: 1
$519.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHEP-600-12
Newark Part No.44AC5245
Product RangeHEP-600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max480W
Output Voltage - Output 112V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHEP-600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEP-600 is a 600W, industrial AC/DC power supply capable of operating under a harsh environment with high humidity, dusty, oily, and high vibration environments. Housed in a robust, aluminium case and fully potted with heat-conducting silicone. Working efficiency is up to 95%, enabling the HEP-480, with a fanless design, to work perfectly between -40°C and +70°C under free air convection.
- Universal AC input/full range (up to 305V AC)
- Built-in active PFC function
- No load power consumption <0.5W at remote OFF
- Meets 6kV surge immunity level
- Withstands 10G vibration test
- Output voltage and output current can be adjusted through internal potentiometer
- Operating altitude up to 5km
- Short circuit, overload, over-voltage, and over-temperature protection
- LED power indicator
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 305V AC
Product Range
HEP-600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate