Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.530 |
10+ | $27.240 |
25+ | $27.240 |
50+ | $27.230 |
100+ | $27.230 |
Price for:Each
Minimum: 1
Multiple: 1
$29.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoICL-16R
Newark Part No.66AH6157
Technical Datasheet
For Use WithMean Well Power Supplies
Accessory Type16A AC Inrush Current Limiter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ICL-16R is a ICL-16 series inrush current limiter that can be used to reduce the high starting current due to capacitive load causing the circuit breaker to be false triggered. Several power supply can be installed on the same AC line after the implementation of an ICL-16. Application includes allow connecting multiple power supply at same line, allows smaller and faster circuit breaker, capacitive load, protects against unintended trigger of circuit breaker. Approved by LVD BS EN/EN62368-1 .
- AC input voltage range from 180 to 264VAC, AC line frequency range from 47 to 63Hz
- AC continuous rated current is 16A(continuous), AC input power is 3680VA (16A x 230VAC)
- 23A inrush limiting current
- Integrated bypass relay, no simple NTC, internal thermal protection
- Installed on DIN Rail TS-35/7.5 or 15
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 1.37 x 3.54 x 2.14inch
Technical Specifications
For Use With
Mean Well Power Supplies
Product Range
-
Accessory Type
16A AC Inrush Current Limiter
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate