Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoIRM-01-3.3
Newark Part No.44AC5343
Product RangeIRM-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-01-3.3
Newark Part No.44AC5343
Product RangeIRM-01 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1W
Output Voltage - Output 13.3V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width22.2mm
Height15mm
Depth33.7mm
Product RangeIRM-01 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRM-01 Series is a 3.3-12V AC/DC Power Supply suitable for multiple applications including industrial, mechanical and factory automation equipment.
- Universal AC input/full range
- No load power consumption <0.075W
- Compact size
- Complies with BS EN/EN55032 Class B without any additional components
- Short circuit, overload, over-voltage protection
- Cooling by free air convection
- Isolation Class II
- High reliability, low cost
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
300mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
IRM-01 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
22.2mm
Depth
33.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IRM-01-3.3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate