Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoIRM-03-15
Newark Part No.44AC5353
Product RangeIRM-03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-03-15
Newark Part No.44AC5353
Product RangeIRM-03 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width24mm
Height15mm
Depth37mm
Product RangeIRM-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRM-03 series is a 3W miniature AC to DC module type power supply allows a universal input voltage range from 85VAC to 305VAC.
- No load power consumption <0.075W
- Comply with EN55032 class B without any additional components
- Short circuit/overload/overvoltage protections
- Cooling by free air convection
- Isolation ClassII incorporating the built-in EMI filtering components
- High reliability
- Input Voltage: 85-305VAC
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
200mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
IRM-03 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24mm
Depth
37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate