Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoIRM-05-12
Newark Part No.44AC5358
Product RangeIRM-05 Series
Your Part Number
876 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-05-12
Newark Part No.44AC5358
Product RangeIRM-05 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112VDC
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height21.5mm
Depth45.7mm
Product RangeIRM-05 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 5W output switching power supply
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 12V
- Output rated current is 0.42A, output rated power is 5.04W, typical efficiency is 75%
- Universal AC input/full range, compact size
- Short circuit, overload, over voltage protection, cooling by free air convection
- Isolation class II, no load power consumption<lt/>0.1W, high reliable
- Approved by UL60950-1, TUV EN60950-1
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 1.79 x 1 x 0.84inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
21.5mm
Product Range
IRM-05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
45.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRM-05-12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
