Need more?
Quantity | Price |
---|---|
1+ | $31.540 |
10+ | $30.690 |
25+ | $29.850 |
50+ | $28.990 |
100+ | $28.150 |
250+ | $27.300 |
Product Information
Product Overview
LRS-150-48 is a LRS-150 series 150W single-output enclosed type power supply with 30mm of low profile design. Delivering an extremely low no load power consumption (less than 0.5W), it allows the end system to easily meet the worldwide energy requirement. This has the complete protection functions and 5G anti- vibration capability, it is complied with the international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN60335-1, BS EN/EN61558-1/-2-16, UL62368-1 and GB4943. It serves as a high price- to- performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipment's or apparatus, household appliances. Approved by BSMI CNS14336-1, EAC TP TC 004, BIS IS13252(Part1) 2010/IEC 60950-1: 2005, AS/NZS 62368.1.
- Input voltage range from 85 to 132VAC, 170 to 264VAC by switch, output DC voltage is 48V
- Output rated current is 3.3A, output rated power is 158.4W, maximum efficiency is 90%
- AC input range selectable by switch, withstand 300VAC surge input for 5 second
- Miniature size and 1U low profile, cooling by free air convection
- Operating altitude up to 5000 meters, withstand 5G vibration test
- High efficiency, long life and high reliability, LED indicator for power on
- Over voltage category III, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 6.25 x 3.81 x 1.18inch
Technical Specifications
ITE & Household
158.4W
3.3A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
48VDC
-
-
-
85V AC to 264V AC
LRS-150 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate