Need more?
Product Information
Product Overview
LRS-600N2-12 is a LRS-600N2 series 600W single-output enclosed type power supply with 41mm of low profile design. In addition to the high efficiency up to 92%, the design of metallic mesh case enhances the heat dissipation of LRS-600N2 that the whole series operates from -20°C through 65°C under air convection without a fan. It is complied with the international safety regulations. Moreover, it can provide 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up. Typical applications are industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus.
- Complete protection functions and SG anti-vibration capability
- 115VAC or 230VAC input range selectable by switch
- Withstand 300VAC surge input for 5second, withstand SG vibration test
- Protections: short circuit, overload, over voltage, over temperature, forced air cooling
- 1U low profile
- Operating altitude up to 5000meters
- Built-in cooling fan ON-OFF control
- MTBF <gt/> 1KK hrs
- 3 years warranty, dimension is 5.07inch x 3.81inch x 1.18inch (L x W x H)
- 12V output voltage, 2 times peak power
Technical Specifications
ITE & Industrial
600W
50A
-
-
-
Fixed
No SVHC (12-Jan-2017)
1Outputs
12VDC
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
LRS-600N2 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate