Need more?
Quantity | Price |
---|---|
1+ | $24.250 |
10+ | $24.250 |
25+ | $22.230 |
50+ | $22.230 |
100+ | $22.230 |
250+ | $22.230 |
Product Information
Product Overview
MPM-30 is a 30W high density and small size AC/DC module type medical power supply series offered in pin type. It features the operation for 80-264VAC, a low no load power consumption less than 0.075W, a high efficiency up to 91%, Class II (no FG) double insulation, outstanding dissipation and high lifespan thanks to the interior potting, 5G anti-vibration, high EMC performance, 4kV AC isolation, etc. The design observes IEC/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2x MOPP level and ultra-low leakage current (<80µA). It is suitable for BF (patient contact) type medical device or relevant equipment.
- 2.73"x1.53" compact size
- Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
- Suitable for BF application with appropriate system consideration
- No load power consumption <0.075W
- Extremely low leakage current
- Wide operating temp. range -40°C to +85°C
- EMI class B for class II configuration
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
- 3-years warranty
Technical Specifications
Household & Medical
30W
2.5A
-
-
-
Fixed
No SVHC (27-Jun-2024)
1Outputs
12V
-
-
-
80V AC to 264V AC
MPM-30 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate