Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoMPQ-200B
Newark Part No.44AC5655
Product RangeMPQ-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.230 |
Price for:Each
Minimum: 1
Multiple: 1
$90.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMPQ-200B
Newark Part No.44AC5655
Product RangeMPQ-200 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs4 Output
Power Rating (Forced Cooling)200W @ 25CFM
Power Rating (Convection Cooling)140W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 27A
Output Voltage - Output 3-5V
Output Current - Output 32A
Output Voltage - Output 4-12V
Output Current - Output 42A
Product RangeMPQ-200 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPQ-200B is a MPQ- 200 series 1 to 4 output medical type power supply. It features free air convection for 140W and forced air convection for 200W. It includes short circuit, overload, over voltage, over temperature protection. Approved by ANSI/AAMI ES60601-1, TUV BS EN/EN60601-1, IEC60601-1, EAC TP TC 004, design refer to UL60950-1.
- AC input voltage range from 90 to 264VAC, 47 to 63Hz / 127 to 370VDC
- Output voltage is 5V/-5V to 12V/-12V, output current is 12A, 5.3A, 1A, efficiency is 78%
- Universal AC input / Full range, low leakage current <lt/>150μA
- Free air convection for 140W and forced air convection for 200W, medical safety approved
- With power good and fail signal output, built-in remote ON-OFF control
- Built-in remote sense function, fixed switching frequency at 100KHz
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 7 x 4.22 x1.4inch
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
200W @ 25CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-12V
Product Range
MPQ-200 Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
140W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
7A
Output Current - Output 3
2A
Output Current - Output 4
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MPQ-200B
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate