
Need more?
| Quantity | Price |
|---|---|
| 1+ | $296.700 |
| 5+ | $284.390 |
| 10+ | $277.000 |
Product Information
Product Overview
MSP-1000-48 is a MSP-1000 series single output enclosed type AC/DC power supply, delivering 1000W output power for a wide range of medical applications. The circuitry design meets the international medical standards, 2x MOPP, suitable for medical electrical devices. It is equipped with various built-in functions such as auxiliary power, remote sense and remote on-off control, offering vast design flexibility for the purpose of using control solutions. It includes short circuit, overload, over voltage, over temperature protection. Application includes MRI scanner, CT and PET scanner medical bed, surgery table, medical measurement device. Approved by ANSI/AAMI ES60601-1, IEC60601-1, CAN/CSA-C22.2 No.60601-1:14-edition 3, design refer to BS EN/EN60601-1, BS EN/EN62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 48V
- Output rated current is 21A, output rated power is 1008W, typical efficiency is 94%
- Universal AC input / full range, built-in active PFC function, PF<gt/>0.95
- Withstand 300VAC surge input for 5 seconds, built-in cooling fan ON-OFF control
- Current sharing up to 4000W, built-in DC OK signal
- Standby 5V@0.3A, built-in remote sense function
- No load power consumption<lt/>0.75W
- 5 years warranty
- Working temperature range from -40 to +70°C
- Dimension is (L x W x H) 8.58 x 4.13 x 2.5inch
Technical Specifications
Medical
1.008kW
21A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
48V
-
-
-
90V AC to 264V AC
MSP-1000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
