Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoN7805-1PH
Newark Part No.73AJ9581
Product RangeN78 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $4.310 |
10+ | $4.240 |
25+ | $4.160 |
50+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN7805-1PH
Newark Part No.73AJ9581
Product RangeN78 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max1A
Product RangeN78 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
1A
Product Range
N78 Series
Input Voltage DC Min
8V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate