Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoN7809-1C
Newark Part No.73AJ9583
Product RangeN78 Series
Technical Datasheet
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.020 |
10+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN7809-1C
Newark Part No.73AJ9583
Product RangeN78 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max9W
Output Voltage Nom9V
Output Current Max1A
Output Current Max1A
Product RangeN78 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min13V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
9W
Output Current Max
1A
Product Range
N78 Series
Input Voltage DC Min
13V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
9V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate