Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-048
Newark Part No.03AM8162
Product RangeNCP-3200 Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,168.520 |
5+ | $1,132.300 |
10+ | $1,082.370 |
25+ | $1,032.320 |
50+ | $902.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,168.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-048
Newark Part No.03AM8162
Product RangeNCP-3200 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3.216kW
Output Voltage Nom48V
Output Current Max67A
Output Current Max67A
Product RangeNCP-3200 Series
Input Voltage VAC90V AC to 264V AC
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Supply Output Type
Fixed
Output Voltage Nom
48V
Output Current Max
67A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
3.216kW
Output Current Max
67A
Product Range
NCP-3200 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate