Need more?
Quantity | Price |
---|---|
1+ | $81.620 |
10+ | $76.210 |
25+ | $74.600 |
Product Information
Product Overview
PSC-160A-C is a PSC-160 series 160W AC/DC security power supply, allowing the universal input range between 90VAC and 264VAC and incorporating the built-in PFC function. In addition to the primary output, there is a charger output, with the smaller rated current, that provides the backup power supply application the security access systems require. This is designed with thorough alarm features, including AC OK and battery low signaling, moreover, the relay contact is provided to facilitate users' system designs. It is available in the PCB type or the enclosed type with L-Bracket and cover. It includes short circuit, overload, over voltage protection. Application includes security system, emergency lighting system, alarm system, UPS system, central monitoring system access systems. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 13.8V(CH1), 13.8V(CH2)
- Output rated current is 7.6A(CH1), 4A(CH2), output rated power is 160W, typical efficiency is 88%
- Enclosed type
- 6"x3" compact PCB size, relay contact signal output for AC OK and battery Low
- Battery low protection / battery reverse polarity protection by fuse
- Cooling by free air convection, 100% full load burn-in test
- 2 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 6.11 x 3.34 x 1.45inch
Technical Specifications
ITE
160W
11.6A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
13.8VDC
-
-
-
90V AC to 264V AC
PSC-160 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate