Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoQP-320F
Newark Part No.40AJ8029
Product RangeQP-320 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.340 |
Price for:Each
Minimum: 1
Multiple: 1
$213.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoQP-320F
Newark Part No.40AJ8029
Product RangeQP-320 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max316W
Output Voltage - Output 15VDC
Output Current - Output 120A
Output Voltage - Output 215VDC
Output Current - Output 28A
Output Voltage - Output 324VDC
Output Current - Output 33A
Output Voltage - Output 4-15V
Output Current - Output 41.6A
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQP-320 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
316W
Output Current - Output 1
20A
Output Current - Output 2
8A
Output Current - Output 3
3A
Output Current - Output 4
1.6A
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-15V
Input Voltage VAC
90V AC to 264V AC
Product Range
QP-320 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate