Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPD-75A
Newark Part No.44AC7259
Product RangeRPD-75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $41.020 |
10+ | $39.910 |
Price for:Each
Minimum: 1
Multiple: 1
$41.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPD-75A
Newark Part No.44AC7259
Product RangeRPD-75 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2 Output
Power Rating (Forced Cooling)95.5W @ 23.5CFM
Power Rating (Convection Cooling)71W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 212V
Output Current - Output 23A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPD-75 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
95.5W @ 23.5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RPD-75 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
71W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7A
Output Current - Output 2
3A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate