Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPTG-160A
Newark Part No.44AC7302
Product RangeRPTG-160 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.090 |
Price for:Each
Minimum: 1
Multiple: 1
$27.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPTG-160A
Newark Part No.44AC7302
Product RangeRPTG-160 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)145W @ 20.5CFM
Power Rating (Convection Cooling)98.6W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 19A
Output Voltage - Output 212V
Output Current - Output 23.8A
Output Voltage - Output 3-5V
Output Current - Output 3600mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPTG-160 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
145W @ 20.5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-5V
Output Voltage - Output 4
-
Product Range
RPTG-160 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
98.6W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
9A
Output Current - Output 2
3.8A
Output Current - Output 3
600mA
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate